• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx Periboard-517 B USB Keyboard German, QWERTZ Black Dustproof, Splashproof

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Erixx-517 USB keyboard

  • Waterproof, dust-proof and washable keyboard with IP65 and SGS certificate, QWERTY
  • The antimicrobial coating offers a comprehensive protection against the growth of molds, mold and odour
  • Robust and durable: The keyboard is ideal for use in professional environments, such as practice, workshop, Industries

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Data input device features

Dustproof

Splashproof

Cable length

1.80 m

Factory colour

Black

Width

450 mm

Height

41 mm

Depth

165 mm

Weight

1.366 kg

Power supply

USB (built-in)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1555333 Perixx Periboard-517 B USB Keyboard German, QWERTZ Black Dustproof, Splashproof

Description

The PERI BOARD-517 is a waterproof and dust-proof full-size keyboard with IP65 standard and SGS certificate. It has an elegant, high-quality and timeless design and evaluates every work environment. In addition to the normal full-key set with the numeric keypad, the PERI BOARD-517a further 12 multimedia keys for audio, video and Internet functions. This is especially useful for quick access to frequently used functions (quiet, loud, etc.).

Dust and water protection thanks to IP65
The degree of protection IP65 assures a complete protection against water and dust, the PERI BOARD-511 is the professional accessories. The antimicrobial coating offers a comprehensive protection against the growth of mold and bacteria.
With this professional features is the keyboard for industrial and commercial environments such as doctors, hospitals, offices, laboratories or gastronomy is ideally suitable.

Cleaning
Whether coffee or a drink spill the keypad can safely be cleaned (with spray, with the cloth or even washable under the water - for this, the keyboard at least 12 hours before you connect it to dry, not the USB plug dunked into water).

This text is machine translated.

System requirements

  • Windows XP, Vista, 7, 8, 10
  • USB port

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)