• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx PERIBOARD-612WDE Bluetooth® Keyboard German, QWERTZ White Ergonomic, Gel wrist support mat, Multimedia buttons

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Perixx PERIBOARD-612WDE Bluetooth® keyboard white

  • Ergonomic split key design
  • Wireless dual mode for Bluetooth or 2.4 GHz radio
  • 7 Open multimedia buttons for browser, e-mail, volume control, mute, sleep mode and search
  • 4 additional key caps for adjustment to the Mac key layout
  • German QWERTZ layout
  • Palm rest for supporting hands

Technical specifications

Product type

Keyboard

Interfaces

Bluetooth

Radio

Keyboard layout

German, QWERTZ

Transfer type

Bluetooth®

Data input device features

Ergonomic

Gel wrist support mat

Multimedia buttons

Factory colour

White

Width

48.5 cm

Height

23.6 cm

Depth

4.4 cm

Weight

1 kg

Power supply

2 x AA battery (optional)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2233821 Perixx PERIBOARD-612WDE Bluetooth® Keyboard German, QWERTZ White Ergonomic, Gel wrist support mat, Multimedia buttons

Description

Ergonomic split-key design: The integrated palm rest supports the wrists and reduces the lower arm tension. Natural arm and hand posture during typing minimizes the risk of RSI and carpal tunnel syndrome. Dual wireless mode: Switch between the standard 2.4 GHz radio and the Bluetooth 4.0 connection by pressing the switch on the bottom of the keyboard. The nano-receiver is securely located in the compartment on the bottom of the keyboard. 7 multimedia keys: The function keys are optimized for use with Mac and Windows and provide quick access to multimedia, including browser opening, email, volume control, mute, sleep mode and search. 4 additional key caps are also included to adapt to the Mac key layout and tool. Tactile responsive keys: With long range for a satisfying click and less typing errors.

This text is machine translated.

Features

  • Ergonomic split key design
  • Wireless dual mode
  • 7 multimedia buttons
  • 4 additional key caps for adjustment to the Mac key layout
  • German QWERTZ layout

Scope of delivery

  • 1 x PERIBOARD-612
  • 4 additional Mac buttons
  • Key cap puller
  • Manual

Hints

2 x AA batteries required for operation, not included.

System requirements

  • Windows 10
    Mac OS X 10/10

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 118.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)