• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx PERIDUO-605BDE Radio Keyboard and mouse set German, QWERTZ Black Ergonomic, Multimedia buttons, Gel wrist support

1/7
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Perixx PERIDO-605BDE wireless keyboard with mouse black

  • Ergonomic all-in-one keyboard and mouse set
  • Wireless 2.4 GHz technology with 2-in-1 USB nano receiver; 9 meter operating range
  • Keyboard with ergonomic design and integrated adjustable palm rest
  • Wireless ergonomic vertical mouse with 5 buttons and 1000/1600 DPI

Technical specifications

Product type

Keyboard and mouse set

Interfaces

Radio

Keyboard layout

German, QWERTZ

Transfer type

Radio

Data input device features

Ergonomic

Multimedia buttons

Gel wrist support mat

Factory colour

Black

Width

46.3 cm

Height

22.7 cm

Depth

6.6 cm

Weight

880 g

Power supply

4 x AAA battery (optional)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2233825 Perixx PERIDUO-605BDE Radio Keyboard and mouse set German, QWERTZ Black Ergonomic, Multimedia buttons, Gel wrist support

Description

This ergonomic all-in-one keyboard and mouse set was specially developed to reduce the pressure of your hands during computer operation and give you the advantage of typing effortlessly and relaxed.
The set uses the wireless 2.4 GHz technology with 2-in-1 USB nano receiver and 9 meter operating range; the 4 x AAA batteries for keyboard and mouse operation are required but not included.
The keyboard with ergonomic design and integrated adjustable palm rest can be adjusted for 3 possible angle settings for a natural position of the hands, arms and correction of the supine posture for long days at the desk.
The vertical mouse is cordless, ergonomic and has a vertical design with 5 buttons and adjustable resolution of 1000/1600 DPI.

This text is machine translated.

Features

  • Ergonomic all-in-one keyboard and mouse set
  • Wireless 2.4 GHz technology with 2-in-1 USB nano receiver
  • Full-size keyboard with ergonomic design and integrated palm rest
  • Wireless ergonomic vertical mouse

Scope of delivery

  • 1 keyboard
  • 1 mouse
  • 1 Armrest
  • 1 movable magnet (for height adjustment)
  • 1 Nano-USB-Receiver Instructions for use

Hints

4 x AA batteries required for operation, not included.

System requirements

  • Windows 7
    Windows 8
    Windows 10

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 108.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)