• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8720169300972 Fleta LED ceiling light LED (monochrome) Built-in LED 10 W Transparent

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Fleta Ultra-Efficient Ceiling Light 10W, SceneSwitch, 2700K, 1850 Lumen, transparent

  • Power= 10 W
  • Total luminous flux= 1850 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

75.00 mm

Built-in LED

Rating per bulb

10 W

10 W

Light features

Dimmable via light switch

Protection class

II

IP20

Factory colour

Transparent

Material

Plastic

Weight

0.76 kg

n.rel.

Colour rendering index

80

Colour

Warm white

Light bulb included

Yes

2700 K

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 2700 K

Total luminous flux

1850 lm

1850.00 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3312280 Philips 8720169300972 Fleta LED ceiling light LED (monochrome) Built-in LED 10 W Transparent

User & Safety Instructions

User & Safety Instructions 3312280 Philips 8720169300972 Fleta LED ceiling light LED (monochrome) Built-in LED 10 W Transparent

Conformity certificate

Conformity certificate 3312280 Philips 8720169300972 Fleta LED ceiling light LED (monochrome) Built-in LED 10 W Transparent

Description

The Philips Fleta is an ultra-efficient ceiling light that offers a service life of 50,000 hours and saves up to 50% energy compared to conventional LED lights. The brightness of 2700K gives a pleasant, warm light, which can be regulated via the conventional wall switch in three stages with storage function for different preferences.

This text is machine translated.

Features

  • Ultra-efficient LED module
  • SceneSwitch Step Dimmer

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)