• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8720169301054 Pebblo LED ceiling light LED (monochrome) Built-in LED 10 W White

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pebblo ultra-efficient ceiling lamp 10W, SceneSwitch, 2700K, 1850 lumens, white

  • Power= 10 W
  • Total luminous flux= 1850 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

53.00 mm

Built-in LED

Rating per bulb

10 W

10 W

Light features

Dimmable via light switch

Protection class

II

IP20

Factory colour

White

Material

Plastic

Weight

0.66 kg

n.rel.

Colour rendering index

80

Colour

Warm white

Light bulb included

Yes

2700 K

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 2700 K

Total luminous flux

1850 lm

1850.00 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3312281 Philips 8720169301054 Pebblo LED ceiling light LED (monochrome) Built-in LED 10 W White

User & Safety Instructions

User & Safety Instructions 3312281 Philips 8720169301054 Pebblo LED ceiling light LED (monochrome) Built-in LED 10 W White

User & Safety Instructions 3312281 Philips 8720169301054 Pebblo LED ceiling light LED (monochrome) Built-in LED 10 W White

Conformity certificate

Conformity certificate 3312281 Philips 8720169301054 Pebblo LED ceiling light LED (monochrome) Built-in LED 10 W White

Description

The Philips Pebblo is an ultra efficient ceiling light, which has a service life of 50,000 hours and saves up to 50% energy as compared to conventional LED lamps. In the elegant colors black-gold and white-gold this lamp sets stylish accents in every room. The brightness of 2700K gives a pleasant, warm light, which can be regulated via the conventional wall switch in three stages with storage function for different preferences.

This text is machine translated.

Features

  • Ultra-efficient LED module
  • SceneSwitch Step Dimmer

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)