• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8721103042781 Ceiling light, LED ceiling light LED (monochrome) 15 W Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

  • Power= 15 W
  • Total luminous flux= 1300 lm
  • Colour temperature= 2700 K

Technical specifications

  • Entrance wattages 15
  • 20000 life
  • Volts 220-240
  • Lumens 1300
  • Kelvin 2700
  • Switching frequency 20000
Type

Planar

No. of bulbs

2

Product type

Ceiling light

Bulb type

LED (monochrome)

Rating per bulb

15 W

15 W

Light features

Dimmable via light switch

Protection class

IP44

Factory colour

Black

Material

Plastic

n.rel.

Light bulb included

Yes

2700 K

Colour temperature range

2700 K

Total luminous flux

1300 lm

1300 lm

Documents & Downloads

Datasheet

Datasheet 3454241 Philips 8721103042781 Ceiling light, LED ceiling light LED (monochrome) 15 W Black

User & Safety Instructions

User & Safety Instructions 3454241 Philips 8721103042781 Ceiling light, LED ceiling light LED (monochrome) 15 W Black

Description

You can always choose the right mood by changing brightness, With the Philips SceneSwitch LED-overhead light you can select between three brightness settings, which fit perfectly to every occasion, there are neither dimmers nor additional installation work necessary, All WAS you need is an existing wall switch at home, shapely flat design for timeless elegance,

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)