
1/8
(Ø x H) 32 cm x 50 mm
Circular
230 V
LED ceiling light
LED (monochrome)
50 mm
Built-in LED
17 W
32 cm
Ceiling mount option
I
IP20
White
Plastic
Metal
420 g
n.rel.
2700 K
2700 K
1700 lm
15000 h
No
Metal, plastic
Ceiling lights
220–240 V
80
no
142 mA
15000
no
100 lm/W
6
yes
2700 K
2700 K
no
0.5
600 g
Datasheet 3816724 Philips 8721103069016 LED ceiling light LED (monochrome) Built-in LED White
User & Safety Instructions 3816724 Philips 8721103069016 LED ceiling light LED (monochrome) Built-in LED White
The necessary accessories are required to use the article as described.