• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8721103069054 LED ceiling light LED (monochrome) Built-in LED White

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips moire ceiling lamp, 20 W

  • Colour temperature= 2700 K

Technical specifications

  • Light color: Warm white
Dim

(Ø x H) 38 cm x 50 mm

Type

Circular

Operating voltage

230 V

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

50 mm

Built-in LED

Rating per bulb

20 W

(Ø)

38 cm

Light features

Ceiling mount option

Protection class

I

IP20

Factory colour

White

Material

Plastic

Metal

Weight

580 g

n.rel.

2700 K

Colour temperature range

2700 K

2000 lm

15000 h

No

Material (details)

Metal, plastic

Type

Ceiling lights

Input voltage

220–240 V

Color Rendering Index (CRI)

80

Dimmable with remote control

no

Bulb current

170 mA

Number of switch cycles

15000

Remote control included

no

Luminous efficacy

100 lm/W

Colour consistency (SDCM)

6

Suitable for indoor use

yes

Colour temperature (min)

2700 K

Colour temperature (max)

2700 K

Batteries included

no

Power factor

0.5

Package weight

830 g

Documents & Downloads

Datasheet

Datasheet 3816726 Philips 8721103069054 LED ceiling light LED (monochrome) Built-in LED White

User & Safety Instructions

User & Safety Instructions 3816726 Philips 8721103069054 LED ceiling light LED (monochrome) Built-in LED White

Description


Pleasant LED light, which is kind to the eyes

With EyeComfort, for light that is kind to the eyes.
Philips LED-lamps generate a light that is friendly to the eyes

This text is machine translated.

Features

  • Easy to set up
  • Easy Cleaning
  • Return jump procedure
  • Uniform distribution of light

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)