
1/8
(Ø x H) 38 cm x 50 mm
Circular
230 V
LED ceiling light
LED (monochrome)
50 mm
Built-in LED
20 W
38 cm
Ceiling mount option
I
IP20
White
Plastic
Metal
580 g
n.rel.
4000 K
4000 K
2300 lm
15000 h
No
Metal, plastic
Ceiling lights
220–240 V
80
no
170 mA
15000
no
115 lm/W
6
yes
4000 K
4000 K
no
0.5
830 g
Datasheet 3816727 Philips 8721103069078 LED ceiling light LED (monochrome) Built-in LED White
User & Safety Instructions 3816727 Philips 8721103069078 LED ceiling light LED (monochrome) Built-in LED White
The necessary accessories are required to use the article as described.