• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Automotive LPL81X1 Penlight Premium Color+ LED (monochrome) Pen light rechargeable 5 W 200 lm

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips Penlight Premium Color+ LED work lamp

  • Illuminated field with 200/120 lumenVersatile lighting functionsHigh CRI 95 color rendering indexShows objects in their real colorsRobust aluminium enclosureMagnetic clip can be rotated by 80° for hands-free workingShockproof, waterproof and solvent resistant (IP54/IK07)

Technical specifications

Dim

(W x H x D) 20 x 177 x 33 mm

Product type

Pen light

Work light features

Magnetic fastener

Spotlight or light tube

Safety light

Various lighting modes

Bulb type

LED (monochrome)

Technology

LiFePO4

Operating voltage

3.7

Factory colour

Aluminium grey

Colour temperature type

5700 K

Weight

110 g

Capacity (mAh, Ah)

1200 mAh

Charging time

2 h

5 W

Luminous flux

200 lm

Width

20 mm

Height

177 mm

Protection class

IP54

Power supply (LOV)

rechargeable

n.rel.

Depth

33 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2524434 Philips Automotive LPL81X1 Penlight Premium Color+ LED (monochrome) Pen light rechargeable 5 W 200 lm

Information

Information 2524434 Philips Automotive LPL81X1 Penlight Premium Color+ LED (monochrome) Pen light rechargeable 5 W 200 lm

Information 2524434 Philips Automotive LPL81X1 Penlight Premium Color+ LED (monochrome) Pen light rechargeable 5 W 200 lm

Description

The compact Penlight Premium LED work lamp is the ideal companion for workshop professionals and craftsmen, but also shows their strengths in the private environment while traveling, while camping and as emergency light in the car.

This text is machine translated.

Features

  • Light field with 200/120 lumen (Boost/Eco mode)Spotlight with 180 lumensRechargeable lithium batteryBattery runtime 2/4 hours (Boost/Eco mode)Charging time: 2 hoursHigh-quality LED inspection lamp with versatile lighting functionsIlluminated field with two light modes and a beam angle of 70°Additional strong spotlight for illuminating narrow areas and cavitiesHigh CRI 95 color rendering index shows objects in their real colorsWarning mode with a bright red flashing light to indicate danger spotsRobust aluminium enclosureMagnetic clip can be rotated by 80° for hands-free workingShockproof, waterproof and solvent resistant (IP54/IK07)

Scope of delivery

  • USB power adapterUSB-C charging cable

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)