
Highlights & Details
Philips LED-Additional headlight Ultinon Drive 5004L, 30" single-row LED Lightbar
- LED additional headlight for high beam functionHomogeneous light distribution with up to 6500 Kelvin radiating white light Up to +458 m light beam lengthWide and wide light beam with 3200 lumensUnbreakable UV-resistant glass made of polycarbonateRobust one-piece design with powerful heat sinkWaterproof, resistant to high-pressure cleaning, high corrosion resistanceRoad approval according to ECE R149 with reference number 50
Technical specifications
- Dim
(W x H) 86.50 cm x 9.20 cm
- Product type
Working light
- Bulb type
LED (monochrome)
- Recommended use
ATVs
Agriculture
HGVs
Cars
SUVs
Camper vans
- Version
Lighting
High beam
- Fastening method
Assembly
Screw mount
- Operating voltage
12 V
24 V
- Factory colour
Black
- Content
1 pc(s)
- Compatible with
Universal
- Compatible with
Universal
- Width
86.50 cm
- Height
9.20 cm
- Reference number (Ref.)
50
- ECE type approval labels
ECE R149
6500 K
- Total luminous flux
3200 lm
- Mounting site
front
- Lenses for
Long range illumination
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2613319 Philips Automotive Working light, High beam, Headlight (complete), Off-road light, Search light UD5004LX1 Ultinon Drive
User & Safety Instructions
User & Safety Instructions 2613319 Philips Automotive Working light, High beam, Headlight (complete), Off-road light, Search light UD5004LX1 Ultinon Drive
User & Safety Instructions 2613319 Philips Automotive Working light, High beam, Headlight (complete), Off-road light, Search light UD5004LX1 Ultinon Drive
Description
This text is machine translated.
Features
- 30" single-rowLight beam 458m3200 lumens6500 Kelvin12V/24VVoltage 9-30 V DCIP68 & IP69KIK07ECE 50
Scope of delivery
- LED Lightbar with mounting accessoriesCable length 0.5m





























