
Highlights & Details
Xperion 3000 Pillar LED work light
- Slip-proof grip
- Bright powerful light
- Dual mode with Eco function
- Additional spotlight
- Pivoting base
- Rotating light module
- Two hooks and three magnets
Technical specifications
- Dim
(L x W x H) 32.1 x 6.4 x 4.3 cm
- Product type
Work light
- Work light features
Hook
Folding
Magnetic fastener
Magnetic base
Spotlight or light tube
Various lighting modes
- Bulb type
LED (monochrome)
- Technology
Li-ion
- Operating voltage
3.7
- Factory colour
Green-grey (matt)
- Colour temperature type
6000 K
- Weight
339 g
- Capacity (mAh, Ah)
2500 mAh
- Charging time
3.5 h
5 W
- Luminous flux
500 lm
- Width
6.4 cm
- Height
4.3 cm
- Length
32.1 cm
- Protection class
IP20
- Power supply (LOV)
rechargeable
n.rel.
- Material
Plastic
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2992507 Philips Automotive X30PILLX1 Xperion 3000 Pillar LED (monochrome) Work light rechargeable 5 W 500 lm
Information
Information 2992507 Philips Automotive X30PILLX1 Xperion 3000 Pillar LED (monochrome) Work light rechargeable 5 W 500 lm
Information 2992507 Philips Automotive X30PILLX1 Xperion 3000 Pillar LED (monochrome) Work light rechargeable 5 W 500 lm
Warranty Terms
Warranty Terms 2992507 Philips Automotive X30PILLX1 Xperion 3000 Pillar LED (monochrome) Work light rechargeable 5 W 500 lm
Description
This text is machine translated.
Features
- Lithium rechargeable battery 2500 mAh
- Battery runtime of 2.5-8 hours depending on the light intensity
- Robust and shock resistant housing (IK08, IP20)
- Resistant to solvents, grease and oil
- Robust LED torch with non-slip handle
- Bright, powerful light 6000K
- Dual mode with 500 lumen Boost and 200 lumen Eco function
- Additional spotlight (120 lumens)
- Pivoting base
- Rotating light module
- Two hooks and three magnets for working with both hands
Scope of delivery
- USB-C charging cable (without USB power supply)
What kind of Inspection Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































