• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Avent Baby monitor Wireless

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Baby monitor

Transfer type

Wireless

Factory colour

Grey

White

Screen size diagonal (inches)

4.3 inch

Display resolution

480 x 272 Pixel

Interfaces

Wi-Fi

Microphone

Yes

Operating time (max.)

12 h

Power supply (details)

100–240

Wi-Fi frequency band

2.4 GHz

UKCA

yes

AC adapter included

yes

Temperature sensor

yes

Temperature monitoring

yes

Lullabies

yes

Smartphone support

yes

Digital zoom capability

yes

Number of lullabies

15

Night mode

yes

Camera pan control

yes

Maximum range

400 m

Night-light

yes

Ambient light sensor

yes

ECO mode

yes

Talkback function

yes

Motion sensor

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558053 Philips Avent Baby monitor Wireless

Description


Feel safe everywhere

Keep your baby in view, at home and while traveling.
Keep an eye on your baby from everywhere with the Philips Avent-connected baby monitor. Our Secure Connect system keeps you connected to your little one throughout your home. And with the Baby Monitor+ APP you can check from everywhere, how it is done.

This text is machine translated.

Features

  • System for secure connections
  • C monitor + APP
  • Baby unit with Full-HD
  • Wide-angle objective
  • Up to 12 hours wireless operation
  • Long-range monitoring
  • Integrated room thermometer
  • Easy to Use
  • Calming night light
  • Calming noises

What kind of Baby Monitors are you looking for?

More interesting products

(*All information is plus legal VAT)