• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Bodycare Philips Sonicare 5100 ProtectiveClean HX6851/34 Electric toothbrush White, Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Sonicare protective clean 5100

  • Integrated pressure sensor
  • 3 Plaster Programs
  • 1 Brush Sync function
  • Travel case
  • Electric toothbrush with three cleaning modes: 'clean', 'white' and 'gum care'. It has a minimalist design.
  • A white device against a blue background with three illuminated symbols. One indicates "unplug", another shows battery status.
  • A white tooth with a sparkling shine symbol on a blue background. Symbolises dental health and hygiene.
  • A white pictogram of a stylised human figure with outstretched arms on a blue background.
  • A white circular diagram with a central cross and a dotted line on a blue background.
  • A white tick in a circle on a blue background, symbolising approval or confirmation.
  • 'Illustration of teeth being brushed with a toothbrush. Toothpaste and foam on the bristles, blue background.'
  • Electric toothbrush with charger and cleaning box. Brand: Philips. Set against a blue background.
  • Electric toothbrush with bristles targeting teeth and gums. Warning symbol indicates correct brushing technique.

Technical specifications

Product type

Electric toothbrush

Plug-on brushes

2 W 2 White Standar

Factory colour

White

Black

Operating voltage

110 - 220 V

Movements per minute

62000

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1826693 Philips Bodycare Philips Sonicare 5100 ProtectiveClean HX6851/34 Electric toothbrush White, Black

Warranty Terms

Warranty Terms 1826693 Philips Bodycare Philips Sonicare 5100 ProtectiveClean HX6851/34 Electric toothbrush White, Black

Description

Whiter Teeth. Very gentle.
Brightens teeth in just one week on
Feel the difference a gentle cleaning with our pressure sensor, while your teeth in just one week white.

Naturally Whiter Teeth
Insert the W 2 white brush head on, in order to remove superficial discoloration and a bright white smile. With its seal placed, central bristles for the removal of discoloration makes this brush head your teeth clinically proven in just one week white.

Three plaster programs
Thanks to this toothbrush with three cleaning programs, you your dental cleaning to your needs. The program "clean" (clean) is the default mode for an excellent cleaning. The program "White" (White) is the ideal mode for the removal of discoloration on the tooth surface. The program "Gum Care" (Gum Care) offers an additional cleaning minute at a lower intensity. So you can get a massage gently the gums.

Safe and gentle
A secure dental cleaning: our sound technology is suitable for use with braces, fillings, crowns and veneer and helps to prevent tooth decay and to improve the health of your gums.

Too much pressure?
Perhaps you will notice it if you do not press too hard, but their toothbrush while brushing will do this. If you too much strain on your gums, makes the toothbrush a pulsating noise as a reminder, less pressure.

Brush sync technology
A microchip-controlled technology detects and synchronizes the intelligent brush head with the intelligent hand piece. The intelligent hand piece and the intelligent brush head are a powerful combination. So are intelligent reminder functions possible.

Brush Sync Reminder Function
All brush heads wear off with time. But our Brush Sync Technology remembers how long your brush head already use and how intense the cleaning. When it's time to replace the brush head, make a lamp on the hand piece and a short signal tone to remind. So you can be sure that your brush head always excellent work.

Helpful Timer
Our QuadPacer tells you if you have spent enough time with the cleaning every mouth section, while our smartart timer shows you when you have reached the recommended two minutes.

This text is machine translated.

Features

  • Whiter Teeth in just one week
  • Safe and gentle to sensitive areas, braces and dentures
  • You can choose from 3 Plaster Programs
  • It draws attention to if you press too hard
  • Connects the intelligent hand piece with the intelligent brush heads
  • Dynamic fluid flow supports the cleaning performance of the bristles of the tooth spaces
  • So you always know when you replace the brush heads should
  • Promotion of a thorough cleaning
  • Make traveling easier
  • Vibrierendes hand piece to the user's warning pressure feedback:
  • Timer: 2-minute timer and 4-quadrant timer
  • Brush Sync reminder function: So you always know when, you should replace the brush heads

Scope of delivery

  • Handset
  • Charger
  • 1x brush head
  • User manual.

More interesting products

(*All information is plus legal VAT)