• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue 8719514452251 Xamento M Hue ceiling lamp black LED ceiling light LED (monochrome) Built-in LED 33.5 W Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Xamento M Hue ceiling lamp black

  • Specially designed for maximum light effect, permanently installed light bulb included in the deliveryControl via Bluetooth and Bridge

Technical specifications

Dim

(Ø x H) 381 mm x 84 mm

Type

Ring

Operating voltage

230 V

Product type

LED ceiling light

Width

381.00 mm

Bulb type

LED (monochrome)

Height

84 mm

Built-in LED

Length

381.00 mm

Rating per bulb

33.5 W

33.5 W

(Ø)

381 mm

Light features

Dimmable

Protection class

I

IP44

Factory colour

Black

Material

Metal

Weight

3138 g

n.rel.

Colour

Warm white to cool white

Light bulb included

Yes

Colour temperature (max.)

6500 K

Colour temperature (min.)

2000 K

Colour temperature range

2000 - 6500 K

Total luminous flux

2100 lm

2350.00 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614205 Philips Hue 8719514452251 Xamento M Hue ceiling lamp black LED ceiling light LED (monochrome) Built-in LED 33.5 W Black

Description

Decorative ceiling light with integrated LED module for indirect lighting of the ceiling and direct lighting of the room. Play with light and choose from 16 million colors in the Hue app to match your mood. Sync your light with music/movies and games.The black Hue Xamento ceiling light brings colorful light to the bathroom. This lamp in modern design and with a unique light effect supports you during your daily routines in the bathroom.

This text is machine translated.

Scope of delivery

  • Xamento M Hue ceiling lamp black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)