
Highlights & Details
Philips Series 6100 HX7400/01 rechargeable toothbrush
- Next-generation Sonicare sound technology for constant power cleaning
- Removes up to 10x more plaque than a manual toothbrush
- Visual LED light ring for pressure control
- Brush Sync memory function for changing the brush head
- Up to 3 weeks battery life
Technical specifications
- Operating mode
Battery mode (built-in lithium-ion battery)
- Product type
Electric toothbrush
- Plug-on brushes
1x S2 sensitive brush head
- Technology (toothbrushes)
Sonic toothbrush
- Power supply (LOV)
Li-ion rechargeable batteries
- Factory colour
White
- Operating voltage
5 V
- Dim
(W x H x D) 2.5 x 25 x 2.8 cm
- Weight
140 g
- Type
Ergonomic, slim handset with intuitive two-button operation and LED status indicators for intensity and battery level.
- Movements per minute
62000
- Width
2.5 cm
- Height
25 cm
- Depth
2.8 cm
- Features
Pressure control
- Rechargeable battery technology
Li-ion
- Operating time (max.)
504 h
- Power supply (details)
100-240 V
- Power supply via
Rechargeable battery
- UKCA
yes
- USB charger included
yes
- Number of handles included
1 Stück(e)
- Brush change indicator
yes
- Number of teeth brushing modes
2
- Integrated timer
yes
- Charger
yes
- Rechargeable
yes
- Indication light
yes
- Number of speeds
3
- Number of chargers
1
- Mobile app support
no
- Pressure sensor
yes
- Charging base
yes
- Rechargeable battery
yes
- Battery level indicator
yes
- Adjustable speed
yes
- Battery operated
yes
- Toothbrush frequency (pulsations)
62000 Bewegungen pro Minute
Documents & Downloads
Datasheet
Datasheet 3791016 Philips HX7400/01 Electric toothbrush Sonic toothbrush White
User & Safety Instructions
User & Safety Instructions 3791016 Philips HX7400/01 Electric toothbrush Sonic toothbrush White
Description
Advanced care for sensitive teeth/gums
Removes up to 10 x more plaque than a manual toothbrush
The Philips Sonicare 6100 features next-generation Sonicare technology, a special mode for sensitive teeth and gums, an S2 sensitive brush head and three intensity levels. In addition, if you use too much pressure, you can also know due to the visual contact pressure control.
This text is machine translated.
Features
- Reminder Function
- SmartTimer and Brushless Pacer
- Cleaning modes and intensity levels
- 21 days battery life
- Visual pressure sensor
- Next-generation Sonicare technology
- Additional care for sensitive teeth
Scope of delivery
- Handset
- Charger
- 1x brush head
- User manual.






















