• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 164679316 Stock LED outdoor free standing light LED (monochrome) Built-in LED 6 W Anthracite

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED outdoor floor standing lamp stock

  • Warm white LEDs
  • This text is machine translated.

Technical specifications

Product type

LED outdoor free standing light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

6 W

6 W

2700 K

Colour

Warm white

600.00 lm

Total luminous flux

600 lm

Protection class

II

IP44

Factory colour

Anthracite

Material

Aluminium

Weight

1.41 kg

Dim

(Ø x H) 10.4 cm x 77 cm

n.rel.

Light bulb included

Yes

Width

104.00 mm

Height

77 cm

Depth

104.00 mm

(Ø)

10.4 cm

Documents & Downloads

Datasheet

Datasheet 1483873 Philips LED 164679316 Stock LED outdoor free standing light LED (monochrome) Built-in LED 6 W Anthracite

Datasheet 1483873 Philips LED 164679316 Stock LED outdoor free standing light LED (monochrome) Built-in LED 6 W Anthracite

User & Safety Instructions

User & Safety Instructions 1483873 Philips LED 164679316 Stock LED outdoor free standing light LED (monochrome) Built-in LED 6 W Anthracite

Description

The Philips Stock LED socket lamp for outdoor use in anthracite consists of resistant aluminum pressure die-cast. The lantern-design offers a light distribution of 360° to keep walkways and other areas in the open air with sufficient gestreutem, warm white light.

This text is machine translated.

Scope of delivery

  • Outdoor LED standing lamp
  • User manual.

More interesting products

(*All information is plus legal VAT)