• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 77137901 LED (monochrome) EEC F (A - G) E-27 9.5 W = 68 W (Ø x L) 3.72 cm x 11.43 cm 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips LED 77137901 LED (monochrome) E-27 9.5 W = 68 W

  • Power= 9.5 W
  • Total luminous flux= 950.00 lm
  • Colour temperature= 3000 K

Technical specifications

Product type

LED (monochrome)

E-27

9.5 W

950.00 lm

68 W

Factory colour

White

Radiation angle

0°

≙ power rating of a light bulb (range)

60 W - 74.9 W

3000 K

Colour temperature range

3000 K

No

15000 h

Circuits

50000

Operating voltage

230 V

Current consumption

75 mA

Length

11.43 cm

(Ø)

3.72 cm

Content

1 pc(s)

F (A - G)

Energy consumption

10 kWh/1000h

Dim

(Ø x L) 3.72 cm x 11.43 cm

Colour rendering

830

Colour rendering index

80 Ra

Weight

0.03 kg

Power range

7.5 W - 9.9 W

Total luminous flux

950.00 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2299445 Philips LED 77137901 LED (monochrome) EEC F (A - G) E-27 9.5 W = 68 W (Ø x L) 3.72 cm x 11.43 cm 1 pc(s)

Datasheet 2299445 Philips LED 77137901 LED (monochrome) EEC F (A - G) E-27 9.5 W = 68 W (Ø x L) 3.72 cm x 11.43 cm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2299445 Philips LED 77137901 LED (monochrome) EEC F (A - G) E-27 9.5 W = 68 W (Ø x L) 3.72 cm x 11.43 cm 1 pc(s)

Description

Features

  • Immediately warm white light (3000 K), as in conventional bulbs / halogen lamps
  • Latest LED technology – extremely long life of up to 15 years
  • Low energy consumption - up to 90% energy saving compared to conventional light bulbs
  • This text is machine translated.

Scope of delivery

  • 1 lamp

More interesting products

(*All information is plus legal VAT)