
Philips LED 77759300 LED (monochrome) EEC F (A - G) E-27 4.3 W = 40 W Warm white (Ø x H) 6 cm x 10.6 cm Filament 2 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Number (Package size 2 pc(s))
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
14-day return policy included
Highlights & Details
Philips LED 77759300 LED (monochrome) E-27 4.3 W = 40 W Warm white
- Power= 4.3 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
4.3 W
470 lm
40 W
- Factory colour
Warm white
- Version
clear
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Light bulb features
Filament
2700 K
- Colour temperature range
2700 K (max)
15000 h
- Circuits
20000
- Operating voltage
230 V
- Current consumption
40 mA
- Length
10.6 cm
- (Ø)
6 cm
- Content
2 pc(s)
- Height
10.6 cm
F (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x H) 6 cm x 10.6 cm
- LEDs
2 pc(s)
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
Documents & Downloads
Datasheet
Datasheet 2299487 Philips LED 77759300 LED (monochrome) EEC F (A - G) E-27 4.3 W = 40 W Warm white (Ø x H) 6 cm x 10.6 cm Filament 2 pc(s)
Datasheet 2299487 Philips LED 77759300 LED (monochrome) EEC F (A - G) E-27 4.3 W = 40 W Warm white (Ø x H) 6 cm x 10.6 cm Filament 2 pc(s)
User & Safety Instructions
User & Safety Instructions 2299487 Philips LED 77759300 LED (monochrome) EEC F (A - G) E-27 4.3 W = 40 W Warm white (Ø x H) 6 cm x 10.6 cm Filament 2 pc(s)
Description
Features
- Immediately warm white light (2700 K), as with conventional light bulbs / halogen lamps
- Latest LED technology - extremely long life of up to 15 years
- Low energy consumption - up to 90% energy saving compared to conventional bulbs
- ideal for lamps with visible light bulbs thanks to clear filament look
- This text is machine translated.
Scope of delivery
- 2 lamps







































