• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 77779100 LED (monochrome) EEC F (A - G) E14 Bulb shape 4.3 W = 40 W Warm white (Ø x H) 3.5 cm x 9.7 cm 3 pc(

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Philips LED 77779100 LED (monochrome) E14 4.3 W = 40 W Warm white Bulb shape

  • Power= 4.3 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

4.3 W

470 lm

40 W

Version

Crown silver

Bulb shape

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

2700 K

Colour temperature range

2700 K (max)

15000 h

Circuits

20000

Operating voltage

230 V

Current consumption

40 mA

Length

9.7 cm

(Ø)

3.5 cm

Content

3 pc(s)

Height

9.7 cm

F (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x H) 3.5 cm x 9.7 cm

Power range

2.5 W - 4.9 W

Colour temperature (max.)

2700 K

Documents & Downloads

Datasheet

Datasheet 2299455 Philips LED 77779100 LED (monochrome) EEC F (A - G) E14 Bulb shape 4.3 W = 40 W Warm white (Ø x H) 3.5 cm x 9.7 cm 3 pc(

Datasheet 2299455 Philips LED 77779100 LED (monochrome) EEC F (A - G) E14 Bulb shape 4.3 W = 40 W Warm white (Ø x H) 3.5 cm x 9.7 cm 3 pc(

User & Safety Instructions

User & Safety Instructions 2299455 Philips LED 77779100 LED (monochrome) EEC F (A - G) E14 Bulb shape 4.3 W = 40 W Warm white (Ø x H) 3.5 cm x 9.7 cm 3 pc(

Description

Features

  • Immediately warm white light (2700 K), as with conventional incandescent lamps / halogen lamps
  • Silver mirrored piston head for a pleasant, glare-free light
  • ideal for use in open lamps
  • High color reproduction and immediate light when switched on
  • Elegant design and high-quality materials
  • This text is machine translated.

Scope of delivery

  • 3 lamps

More interesting products

(*All information is plus legal VAT)