• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 78269600 LED (monochrome) EEC F (A - G) 7.5 W = 60 W Warm white (Ø x H) 6.2 cm x 11.4 cm incl. light sensor

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips LED 78269600 LED (monochrome) 7.5 W = 60 W Warm white

  • Power= 7.5 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

7.5 W

806 lm

60 W

Factory colour

Warm white

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

Light bulb features

incl. light sensor

2700 K

Colour temperature range

2700 K

15000 h

Circuits

50000

Operating voltage

230 V

Current consumption

80 mA

Length

11.4 cm

(Ø)

6.2 cm

Content

1 pc(s)

Height

11.4 cm

F (A - G)

Energy consumption

8 kWh/1000h

Dim

(Ø x H) 6.2 cm x 11.4 cm

Power range

7.5 W - 9.9 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2299471 Philips LED 78269600 LED (monochrome) EEC F (A - G) 7.5 W = 60 W Warm white (Ø x H) 6.2 cm x 11.4 cm incl. light sensor

Datasheet 2299471 Philips LED 78269600 LED (monochrome) EEC F (A - G) 7.5 W = 60 W Warm white (Ø x H) 6.2 cm x 11.4 cm incl. light sensor

User & Safety Instructions

User & Safety Instructions 2299471 Philips LED 78269600 LED (monochrome) EEC F (A - G) 7.5 W = 60 W Warm white (Ø x H) 6.2 cm x 11.4 cm incl. light sensor

Description

Features

  • Built-in automatic on/off light sensor - Thanks to the integrated automatic light sensor, the LED lamp switches on automatically in the evening and switches off again in the morning
  • combines the familiar forms of a stately incandescent lamp with cozy, warm white LED light
  • low energy consumption - up to 90% energy saving as compared to conventional bulbs
  • This text is machine translated.

Scope of delivery

  • 1 lamp

More interesting products

(*All information is plus legal VAT)