
Philips LED 78273300 LED (monochrome) EEC F (A - G) E-27 Bulb shape 8 W = 60 W Warm white (Ø x H) 6.25 cm x 12.2 cm 1 pc
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
14-day return policy included
Highlights & Details
Philips LED 78273300 LED (monochrome) E-27 8 W = 60 W Warm white Bulb shape
- Power= 8 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
8 W
806 lm
60 W
- Factory colour
Warm white
- Version
Crown silver
Bulb shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
2700 K
- Colour temperature range
2700 - 2700 K
15000 h
- Circuits
50000
- Operating voltage
230 V
- Current consumption
78 mA
- Length
12.2 cm
- (Ø)
6.25 cm
- Content
1 pc(s)
- Height
12.2 cm
F (A - G)
- Energy consumption
8 kWh/1000h
- Dim
(Ø x H) 6.25 cm x 12.2 cm
- Power range
7.5 W - 9.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2299481 Philips LED 78273300 LED (monochrome) EEC F (A - G) E-27 Bulb shape 8 W = 60 W Warm white (Ø x H) 6.25 cm x 12.2 cm 1 pc
Datasheet 2299481 Philips LED 78273300 LED (monochrome) EEC F (A - G) E-27 Bulb shape 8 W = 60 W Warm white (Ø x H) 6.25 cm x 12.2 cm 1 pc
User & Safety Instructions
User & Safety Instructions 2299481 Philips LED 78273300 LED (monochrome) EEC F (A - G) E-27 Bulb shape 8 W = 60 W Warm white (Ø x H) 6.25 cm x 12.2 cm 1 pc
Description
Features
- Immediately warm white light (2700 K), as with conventional incandescent lamps / halogen lamps
- Silver mirrored piston head for a pleasant, glare-free light
- ideal for use in open lamps
- High color reproduction and immediate light when switched on
- Elegant design and high-quality materials
- This text is machine translated.
Scope of delivery
- 1 lamp
Hints
For open lamps.





































