• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 78333400 LED (monochrome) EEC E (A - G) 2.1 W = 25 W Warm white (Ø x H) 2.5 cm x 9 cm 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips LED 78333400 LED (monochrome) 2.1 W = 25 W Warm white

  • Power= 2.1 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

2.1 W

250 lm

25 W

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

2700 K

Colour temperature range

2700 - 2700 K

15000 h

Circuits

20000

Operating voltage

230 V

Current consumption

25 mA

Length

9 cm

(Ø)

2.5 cm

Content

1 pc(s)

Height

9 cm

E (A - G)

Energy consumption

3 kWh/1000h

Dim

(Ø x H) 2.5 cm x 9 cm

Power range

0 W - 2.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2299470 Philips LED 78333400 LED (monochrome) EEC E (A - G) 2.1 W = 25 W Warm white (Ø x H) 2.5 cm x 9 cm 1 pc(s)

Datasheet 2299470 Philips LED 78333400 LED (monochrome) EEC E (A - G) 2.1 W = 25 W Warm white (Ø x H) 2.5 cm x 9 cm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2299470 Philips LED 78333400 LED (monochrome) EEC E (A - G) 2.1 W = 25 W Warm white (Ø x H) 2.5 cm x 9 cm 1 pc(s)

Description

Features

  • Immediately warm white light (2700 K), As with conventional incandescent lamps/halogen lamps
  • suitable for use in refrigerators and cooker hoods
  • Latest LED technology - extremely long life of up to 15 years
  • Low energy consumption - up to 90% energy saving as compared to conventional bulbs
  • High color reproduction for lively colors (CRI > 80)
  • This text is machine translated.

Scope of delivery

  • 1 lamp

More interesting products

(*All information is plus legal VAT)