• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED ProjectLine 8719514954441 LED floodlight 30 W Colours (LEDs): Warm white

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Projectline flood 30W 30K IP65

  • Power= 30 W
  • Total luminous flux= 2700 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED floodlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

30 W

30 W

3000 K

Colour

Warm white

2700 lm

Total luminous flux

2700 lm

Protection class

I

IP65

Factory colour

Black

Material

Metal

Weight

550 g

Dim

(L x W x H) 185 x 161 x 28 mm

n.rel.

Type

Rectangular

Light bulb included

Yes

Width

161 mm

Height

28 mm

Length

185 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2713873 Philips LED ProjectLine 8719514954441 LED floodlight 30 W Colours (LEDs): Warm white

User & Safety Instructions 2713873 Philips LED ProjectLine 8719514954441 LED floodlight 30 W Colours (LEDs): Warm white

Description

Waterproof, robust LEDs for outdoor use Projectline spotlights are energy-saving and very sturdy due to the metal used and the weather protection. They are ideally suited for lighting areas in front/behind (public) buildings like car parks, driveways, gardens or work environments.

This text is machine translated.

Scope of delivery

  • Projectline flood 30W 30K IP65
  • User manual.

More interesting products

(*All information is plus legal VAT)