• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED VDTMate DSK501 WK 8719514430792 LED desk light LED (monochrome) LED 14 W White

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VDTMATE DSK501 WK 14W 27-65K W WV 02

  • Light color warm white to cool whiteDimbar

Technical specifications

  • 15000 h durabilityKelvin 2700-6500Switching frequency 15000RA value 90
Product type

LED desk light

Operating voltage

230 V

Bulb type

LED (monochrome)

LED

Rating per bulb

14.0000000000000 W

14 W

Base (reading light)

Built-in LED

Power (reading light)

14 W

2700 K

Colour

Warm white to cool white

Total luminous flux

600 lm

Light features

Dimmable

Protection class

II

Factory colour

White

Material

Metal

Weight

3200 g

Dim

(L x W x H) 430 x 450 x 410 mm

Wireless charging

No

n.rel.

Light bulb included

Yes

Width

450 mm

Height

410 mm

Length

430 mm

Depth

430 mm

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587326 Philips LED VDTMate DSK501 WK 8719514430792 LED desk light LED (monochrome) LED 14 W White

Description

Ideal desk lighting for home office and online lessons, work without blinding on the eyes,Preset light scenes and 7-stage dimmingWith its robust design and optimum performance, the Philips LED desk lamp is the perfect lamp for qualityAnd brightness in any living area. Pleasant light that protects your eyes.

This text is machine translated.

Scope of delivery

  • Table LAMP VDTMate DSK501
  • User manual.

More interesting products

(*All information is plus legal VAT)