• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Yarrow 172973016 Outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 6 W Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LED outdoor wall light with move detector Yarrow

  • Power= 6 W Total luminous flux= 600 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

Outdoor wall light (+ motion detector)

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

6 W

6 W

2700 K

Colour

Warm white

600.00 lm

Total luminous flux

600 lm

PIR detection angle (horizontal)

110°

Coverage max. (width)

10 m

Light features

Incl. diffusor

Protection class

II

IP44

Factory colour

Black

Material

Plastic

Weight

390 g

Dim

(Ø x H) 21.4 cm x 7.8 cm

n.rel.

Recess diameter

0 mm

Light bulb included

Yes

Width

214.00 mm

Height

7.8 cm

Depth

78.00 mm

(Ø)

21.4 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1483897 Philips LED Yarrow 172973016 Outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 6 W Black

Datasheet 1483897 Philips LED Yarrow 172973016 Outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 6 W Black

User & Safety Instructions

User & Safety Instructions 1483897 Philips LED Yarrow 172973016 Outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 6 W Black

Description

The Philips Yarrow LED wall light for outdoor area in black consists of resistant aluminum die-cast and has a motion sensor for your safety. The round, dome-shaped casing design with its three unmistakable strips illuminated outdoor areas with bright, but gestreutem, warm-white light.

This text is machine translated.

Scope of delivery

  • LED outdoor wall light with motion detector
  • User manual.

More interesting products

(*All information is plus legal VAT)