• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4673534 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 20 W White

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

623 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 53.99
-22 %
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar wall light with PIR sensor, 4000 K 2000 lm

  • 39 built-in LEDs provide ultra bright illumination with brightness of up to 2000 lumens
  • 3 modes powered by PIR motion sensor and dusk to dawn sensor
  • Horizontally adjustable up to 180°

Technical specifications

  • 3.7 V, 2000 mAh lithium-ion battery
Product type

Solar outdoor wall light ( + motion detector)

Operating voltage

3.7 V

No. of bulbs

39

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

0.51 W

20 W

4000 K

Colour

Cool white

51.28 lm

Total luminous flux

2000 lm

PIR detection angle (horizontal)

120°

Vertical detection angle

180°

Coverage max. (width)

5 m

Light features

Incl. motion detector

Incl. sensor

Swivel range (max.)

45°

IP65

Factory colour

White

Material

ABS plastic

Weight

370 g

n.rel.

Light bulb included

Yes

Height

114.25 mm

Length

149.15 mm

Depth

107 mm

Rechargeable

1x 3.7 V (2000 mAh)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336767 Sygonix SY-4673534 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 20 W White

Description

Solar wall light with PIR motion sensor for ultra bright lighting up to 2000 lumens thanks to 39 built-in LEDs.

This text is machine translated.

Features

  • 3 lighting modes:
  • a) light on (2000 lm) when PIR is triggered in 0 lm environment
  • b) light on (2000 lm) when PIR is triggered in brightness of less than 50 lm
  • c) light on (50 lm) until dawn
  • Sensor: PIR motion, dusk to dawn
  • Sensor detection angle: 120°
  • Sensor range: 5 meters
  • No of LEDs: 39 pcs
  • Lumens: 2000 lms
  • Color temperature: 4000K
  • IP rating: IP65
  • Li-ion battery: 3.7 V, 2000 mAh
  • Horizontal adjustable angle: 180°

Scope of delivery

  • Solar wall light
  • Mounting bracket
  • 2x mounting screws
  • 2x screw anchors
  • Switch pin

More interesting products

(*All information is plus legal VAT)