• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6053268 LED wall light (+ motion detector) LED (monochrome) Built-in LED 2 W Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

405 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix magnetic wall lamp

  • PIR sensor with magnetic function
  • Easy to fix on metal walls
  • Wireless LED wall light with built-in battery, rechargeable via USB-C® cable. 
  • Removeable magnetic back plate
  • Wall light with switch and sensor mode: always on - off - automatic
  • Modern design, ideal for hallways, stairwells, balconies, living rooms, bedrooms, children's rooms, restaurants, kitchens, etc.

Our service for you

Technical specifications

  • Battery: 2x 2200mAh 18650 Lithium Battery
  • Charging Time: 9H
  • Discharging Time: 7H
Product type

LED wall light (+ motion detector)

Operating voltage

5 V DC

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

2 W

3000 K

Colour

Warm white

250 lm

Light features

Battery-powered

Incl. sensor

Incl. switch

Incl. magnetic holder

IP44 (ceiling-mount)

Factory colour

Black

Material

Aluminium

Plastic

Weight

490 g

Dim

(W x H x D) 104 x 95 x 82 mm

n.rel.

Width

104 mm

Height

95 mm

Depth

82 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3026634 Sygonix SY-6053268 LED wall light (+ motion detector) LED (monochrome) Built-in LED 2 W Black

Warranty Terms

Warranty Terms 3026634 Sygonix SY-6053268 LED wall light (+ motion detector) LED (monochrome) Built-in LED 2 W Black

Description


Modern wall light with magnetic holder
The battery-operated Sygonix magnetic wall lamp can be fixed to any metal wall in a matter of minutes and wirelessly thanks to its removable magnetic plate. Suitable screws and dowels are included in the delivery package for fixing on another surface as are the USB-C cable required for charging. The charging process can be monitored using the integrated charging indicator. The clear, modern design of aluminum and plastic is suitable for foyers, stairwells and balconies as well as for living rooms or restaurants.
Practical motion detector
The PIR sensor responds to slight changes in the ambient temperature, for example, when a person passes by, and switches the lamp on automatically. Optionally, the switch can also be used to select continuous lighting or the "Permanent Off" setting.

This text is machine translated.

Features

  • Simple design
  • Charging indicator
  • Battery opreated
  • Aluminium & plastic material

Scope of delivery

  • Main unit
  • 2x screws and dowels
  • USB-C® cable
  • Manual

More interesting products

(*All information is plus legal VAT)