
1/6
Solar outdoor wall light
5 V
40
SMD LED
Built-in LED
3 W
4000 K
Neutral white
120 lm
Battery-powered
Dimmable via light switch
Incl. switch
Incl. dimmer
IP44
Black
Aluminium (die-cast)
PC
1400 g
n.rel.
160 mm
155 mm
155 mm
1x 3.7 V (2000 mAh)
Plastic-free packaging
Certified by EU Garan
User & Safety Instructions 2796904 Sygonix SY-5593808 Solar outdoor wall light SMD LED Built-in LED 3 W Black
User & Safety Instructions 2796904 Sygonix SY-5593808 Solar outdoor wall light SMD LED Built-in LED 3 W Black
Warranty Terms 2796904 Sygonix SY-5593808 Solar outdoor wall light SMD LED Built-in LED 3 W Black