• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5801968 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 10 W Anthracite grey

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

256 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix SOLAR WALL LAMP incl. PIR SENSOR

  • Power= 10 W Total luminous flux= 1000 lm Colour temperature= 4000 K Neutral white
  • PIR sensor
  • Monocrystalline silicon solar panel
  • 4 brightness levels
  • With On/Off switch
  • Anti-glare LED lens
  • Brightness up to 1000lm
  • Anthracite colour
  • ABS + PS material
  • Integrated wall mount bracket
  • IP54

Our service for you

Technical specifications

  • 4 level brightness option
  • Charging time: 7h
Product type

Solar outdoor wall light ( + motion detector)

Operating voltage

3.7 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

10 W

4000 K

Colour

Neutral white

Total luminous flux

1000 lm

PIR detection angle (horizontal)

120°

Vertical detection angle

120°

Coverage max. (width)

5 m

Adjustable on-time (min.)

30 s

Adjustable on-time (max.)

30 s

Light features

Battery-powered

Incl. sensor

Incl. switch

Protection class

III

IP54

Factory colour

Anthracite grey

Material

ABS plastic

Weight

312 g

n.rel.

Height

50 mm

Length

284 mm

Depth

62 mm

Rechargeable

1x 3.7 V (2000 mAh)

Light duration (max.)

50 h

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2900984 Sygonix SY-5801968 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 10 W Anthracite grey

User & Safety Instructions 2900984 Sygonix SY-5801968 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 10 W Anthracite grey

Warranty Terms

Warranty Terms 2900984 Sygonix SY-5801968 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 10 W Anthracite grey

Description


Stylish wall lamp
The Sygonix solar wall lamp inc. The PIR sensor provides atmospheric atmosphere or clear lighting on the terrace or in the garden. With anti-glare LED lens, the stylish lamp produces up to 1000 lumen brightness in the light color 4000 K neutral white in four different stages. And all this without generating electricity costs: A monocrystalline silicon solar module uses the free energy of the sun.
Light, when needed
The Sygonix solar wall lamp inc. PIR sensor thinks: The PIR sensor switches the lamp on, when it registers movements. However, operation can also be fully activated and deactivated via the main switch. The lamp is delivered with operating instructions and accessories for the integrated wall bracket.

This text is machine translated.

Features

  • Neutral white colour
  • Eco-friendly
  • Easy to install and use
  • Rectangular design, can be installed side by side

Scope of delivery

  • Main unit
  • Accessories bag (2x screws and dowels)
  • Manual

More interesting products

(*All information is plus legal VAT)