• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4715526 Solar outdoor wall light ( + motion detector) SMD LED 6 W Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

183 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SYGONIX Solar outdoor wall lamp incl. PIR

  • Solar Lights with 3 Intelligent Mode
  • Brightness to Max.600 Lumen
  • Accurate PIR Motion Sensor
  • Outdoor IP44 Weatherproof
  • A stylised representation of a sun and a solar panel, symbolising solar energy.
  • 'A drawn symbol shows a person next to a light bulb, which is reached by wavy lines, representing a connection or communication.'
  • Symbol image for Sygonix SY-4715526 Solar outdoor wall light ( + motion detector) SMD LED 6 W Black

Technical specifications

Product type

Solar outdoor wall light ( + motion detector)

Type

Rectangular

No. of bulbs

40

Bulb type

SMD LED

Built-in LED

Rating per bulb

6 W

6 W

4000 K

Colour

Neutral white

600 lm

Total luminous flux

600 lm

PIR detection angle (horizontal)

90°

Vertical detection angle

90°

Coverage max. (width)

8 m

Adjustable on-time (min.)

25 s

Light features

Incl. sensor

Protection class

IP44

IP44

Factory colour

Black

Material

Aluminium

Weight

474 g

Dim

(W x H x D) 95 x 128 x 165 mm

n.rel.

Light bulb included

Yes

Width

95 mm

Height

128 mm

Depth

165 mm

Rechargeable

1x 3.7 V (2200 mAh)

Light duration (max.)

9 h

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357763 Sygonix SY-4715526 Solar outdoor wall light ( + motion detector) SMD LED 6 W Black

User & Safety Instructions 2357763 Sygonix SY-4715526 Solar outdoor wall light ( + motion detector) SMD LED 6 W Black

Description


It's going to be light - and where you need it
If you come home late in the evening or want to go outside with your four-legged friend in the dark, you know the problem: First you look for the switch in the darkness and then the light is not where you would like it. The Sygonix Solar outdoor wall lamp offers a simple solution without complex installation. The spot can be mounted exactly at the places where it should be bright if required, independant of cable.
Durable and eye-friendly
The spot is robust and clever: It is weather-proof according to IP44 as well as rust-proof and detects when it should switch on thanks to the integrated PIR motion sensor. Up to 600 lumens brightness is possible, with three intelligent modes available for individual lighting. The diffuser plate over the LED lamp is made of anti-UV material.

This text is machine translated.

Features

  • Easy installation
  • Long lifespan & eye protection
  • 300H Anti-UV PC diffuse
  • Anti-rust (passed 96 hr salt-spray testing)

Scope of delivery

  • Lamp x 1
  • Screw & Dowel x 2
  • Positioning paper
  • Manual

More interesting products

(*All information is plus legal VAT)