• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5770788 Solar outdoor wall light ( + motion detector) LED (monochrome) Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

466 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix solar wall lamp with PIR sensor

  • Wall mounted
  • Motion sensor
  • With On/Off swtich
  • Bright and dim mode (switches to dim mode after 30 seconds of inactivity)

Our service for you

Technical specifications

  • Sensor delay: 30s
  • Sensor distance: 5-8m
  • Working time (after fully charged): 120 times
Product type

Solar outdoor wall light ( + motion detector)

Operating voltage

3.7 V

No. of bulbs

3

Bulb type

LED (monochrome)

LED

3000 K

Colour

Warm white

80 lm

Total luminous flux

80 lm

PIR detection angle (horizontal)

100°

Coverage max. (width)

8 m

Light features

Battery-powered

Incl. switch

Protection class

IP44

IP44

Factory colour

Black

Material

Plastic

Weight

319 g

Dim

(W x H x D) 130 x 100 x 110 mm

n.rel.

Light bulb included

Yes

Width

130 mm

Height

100 mm

Depth

110 mm

Rechargeable

1x 3.7 V (1200 mAh)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2885394 Sygonix SY-5770788 Solar outdoor wall light ( + motion detector) LED (monochrome) Black

Warranty Terms

Warranty Terms 2885394 Sygonix SY-5770788 Solar outdoor wall light ( + motion detector) LED (monochrome) Black

Description


Atmospheric outdoor lighting
Since the power for the Sygonix solar wall lamp with PIR sensor comes from the sun, it can be installed anywhere in the outdoor area in a jiffy. No power connection is required. The simple, modern design combined with warm white light conjures up a pleasant atmosphere on the terrace, the way to the garage or the garden. Thanks to PIR sensor, the lighting automatically switches on with high Leuchtkraft when movement is detected. If no movement is registered for 30 seconds then the lamp changes to a subdued light. The lamp can be completely deactivated by means of the main switch. Holder, screws and dowels for wall mounting are supplied as well as the operating instructions.

This text is machine translated.

Features

  • Warm white colour
  • Simple and modern design
  • Easy installation
  • IP44

Scope of delivery

  • Main unit
  • Mounting plate
  • 2x screws & dowels
  • Manual

More interesting products

(*All information is plus legal VAT)