• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING SENSOR WALL 180DEG IP55 DG 4099854454196 LED outdoor wall light LED (monochrome)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED outdoor wall light

Bulb type

LED (monochrome)

PIR detection angle (horizontal)

180°

Light features

Incl. motion detector

Protection class

II

n.rel.

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438208 OSRAM HOMELIGHTING SENSOR WALL 180DEG IP55 DG 4099854454196 LED outdoor wall light LED (monochrome)

User & Safety Instructions

User & Safety Instructions 3438208 OSRAM HOMELIGHTING SENSOR WALL 180DEG IP55 DG 4099854454196 LED outdoor wall light LED (monochrome)

Warranty Terms

Warranty Terms 3438208 OSRAM HOMELIGHTING SENSOR WALL 180DEG IP55 DG 4099854454196 LED outdoor wall light LED (monochrome)

Description

Stand-alone motion and light sensors for wall mounting with 180° motion detection. Product features: 3 selectable settings (light 6 h permanently on, switching on when motion is detected or twilight is triggered). Zero-voltage switching for optimized LED light operation. Protection class IP55 Protection class II Product advantages: Precise motion detection thanks to modern lens optics. Applications: Outdoor areas. Corridors, entrance areas. Garages. Basement. Arcade canals. 180° detection range allows the sensor to be installed directly next to the doors. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Check that the wall/ceiling is suitable. If you are unsure, get professional advice.

This text is machine translated.

Hints

All electrical connections must be made by qualified personnel only.,Caution, danger of electric shock.,Check the wall/ceiling for its suitability. If you are unsure, get professional advice.

More interesting products

(*All information is plus legal VAT)