• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Bole G96131/82 Outdoor wall light (+ motion detector) HV halogen E-27 60 W Stainless steel

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 65.99
-12 %
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Outdoor wall light with motion detector Bole

  • Power= 60 W

Technical specifications

Product type

Outdoor wall light (+ motion detector)

Type

Cylindrical

Operating voltage

230 V

No. of bulbs

1

Bulb type

HV halogen

E-27

Rating per bulb

60 W

60 W

Coverage max. (width)

8 m

Adjustable on-time (min.)

5 s

Adjustable on-time (max.)

5 min

IP44

Factory colour

Stainless steel

Material

Metal

Plastic

Dim

(Ø x H) 6 cm x 38 cm

n.rel.

Light bulb included

No

Height

38 cm

(Ø)

6 cm

Documents & Downloads

Datasheet

Datasheet 577826 Brilliant Bole G96131/82 Outdoor wall light (+ motion detector) HV halogen E-27 60 W Stainless steel

User & Safety Instructions

User & Safety Instructions 577826 Brilliant Bole G96131/82 Outdoor wall light (+ motion detector) HV halogen E-27 60 W Stainless steel

Description

A good illumination in front of the house input is particularly important in the dark period of the year so that you on the last meters of the home means not to case. With the outdoor wall lamp Bole create a pleasant and at the same time appropriate lighting. Also for decorative purposes, the light at the house wall can be used for normal lamps, however, are included in the bulb not included. The use of LED bulbs but it is possible. The integrated motion sensor provides in the dark for safety and a clear view. There are different settings of light duration and sensitivity. Through the twilight switch is activated, the decorative LED wreath of the lamp. This serves as an orientation light. Included in the delivery, all required installation material.

This text is machine translated.

Scope of delivery

  • Exterior wall light with motion detector
  • User manual.

Hints

Suitable bulbs please order separately

More interesting products

(*All information is plus legal VAT)