
Highlights & Details
SYGONIX Solar floor lamp incl. PIR
- Solar Lights with 3 Intelligent Mode
- Brightness to Max.600 Lumen
- Accurate PIR Motion Sensor
- Outdoor IP44 Weatherproof
Technical specifications
- Product type
Solar outdoor free standing light (+ motion detector)
- Type
Rectangular
- No. of bulbs
40
- Bulb type
SMD LED
Built-in LED
- Rating per bulb
6 W
6 W
4000 K
- Colour
Neutral white
600 lm
- Total luminous flux
600 lm
- PIR detection angle (horizontal)
90°
- Vertical detection angle
90°
- Coverage max. (width)
8 m
- Adjustable on-time (min.)
25 s
- Light features
Incl. sensor
Incl. ground spike
- Protection class
IP44
IP44
- Factory colour
Black
- Material
Aluminium
- Weight
772 g
- Dim
(W x H x D) 95 x 500 x 165 mm
n.rel.
- Light bulb included
Yes
- Width
95 mm
- Height
500 mm
- Depth
165 mm
- Rechargeable
1x 3.7 V (2200 mAh)
- Light duration (max.)
9 h
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2357764 Sygonix SY-4715528 Solar outdoor free standing light (+ motion detector) SMD LED 6 W Black
User & Safety Instructions 2357764 Sygonix SY-4715528 Solar outdoor free standing light (+ motion detector) SMD LED 6 W Black
Warranty Terms
Warranty Terms 2357764 Sygonix SY-4715528 Solar outdoor free standing light (+ motion detector) SMD LED 6 W Black
Description
It's going to be light - and where you need it
If you come home late in the evening or want to go outside with your four-legged friend in the dark, you know the problem: First you look for the switch in the darkness and then the light is not where you would like it. The Sygonix Solar floor lamp offers a simple solution without complex installation. It can be placed exactly at the places where it should be bright if required.
Durable and eye-friendly
The lamp is robust and clever: It is weather-proof according to IP44 as well as rust-proof and detects, thanks to the integrated PIR-motion sensor, when it should switch on. Up to 600 lumens brightness is possible, with three intelligent modes available for individual lighting. The diffuser plate over the LED lamp is made of anti-UV material.
This text is machine translated.
Features
- Easy installation
- Long lifespan & eye protection
- 300H Anti-UV PC diffuse
- Anti-rust (passed 96 hr salt-spray testing)
Scope of delivery
- Floor lamp x 1
- Ground spike x 1
- Mounting bracket x 1
- Screw x 4
- Manual































