
Technical specifications
- Product type
LED outdoor wall light
- Bulb type
LED (monochrome)
E-27
- Protection class
IP44
- Material
Aluminium
n.rel.
- Light bulb included
No
- Height
80 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438220 OSRAM HOMELIGHTING ENDURA Classic Cascade 80cm Post E27 Clear 4099854461033 LED outdoor wall light LED (monochrome) E-27
User & Safety Instructions
User & Safety Instructions 3438220 OSRAM HOMELIGHTING ENDURA Classic Cascade 80cm Post E27 Clear 4099854461033 LED outdoor wall light LED (monochrome) E-27
Warranty Terms
Warranty Terms 3438220 OSRAM HOMELIGHTING ENDURA Classic Cascade 80cm Post E27 Clear 4099854461033 LED outdoor wall light LED (monochrome) E-27
Description
This text is machine translated.

























