• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING LED Square 14W IP44 Click-CCT 4099854445637 LED outdoor wall light LED (monochrome) 14 W

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM LED square bathroom wall/ceiling lamp click-CCT white

  • Power= 14 W Warm white to neutral white

Technical specifications

Product type

LED outdoor wall light

Type

Square

Bulb type

LED (monochrome)

Rating per bulb

14 W

14 W

Colour

Warm white to neutral white

Light features

Selectable colour

Protection class

IP44

n.rel.

Light bulb included

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438494 OSRAM HOMELIGHTING LED Square 14W IP44 Click-CCT 4099854445637 LED outdoor wall light LED (monochrome) 14 W

User & Safety Instructions

User & Safety Instructions 3438494 OSRAM HOMELIGHTING LED Square 14W IP44 Click-CCT 4099854445637 LED outdoor wall light LED (monochrome) 14 W

Conformity certificate

Conformity certificate 3438494 OSRAM HOMELIGHTING LED Square 14W IP44 Click-CCT 4099854445637 LED outdoor wall light LED (monochrome) 14 W

Warranty Terms

Warranty Terms 3438494 OSRAM HOMELIGHTING LED Square 14W IP44 Click-CCT 4099854445637 LED outdoor wall light LED (monochrome) 14 W

Description

Lights with two adjustable color temperatures via wall switch. Product features: Colour temperature selectable via wall switch (3000 K, 4000 K). Protection class: IP44 Product advantages: Even surface illumination. Quick and easy installation. Areas of application: Wall and ceiling mounting Bathroom (IP44). Interior applications Technical equipment: Complete mounting and connection accessories included. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Check that the wall/ceiling is suitable. If you are unsure, get professional advice.

This text is machine translated.

Hints

All electrical connections must be made by qualified personnel only.,Caution, danger of electric shock.,Check the wall/ceiling for its suitability. If you are unsure, get professional advice.

More interesting products

(*All information is plus legal VAT)