• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING ENDURA Garden Solar Spot Wall + Spike RGB + W 4099854455636 LED outdoor wall light LED (monochrome)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

OSRAM ENDURA solar spot RGBW with daylight sensor

  • Total luminous flux= 55 lm RGB

Technical specifications

Product type

LED outdoor wall light

Bulb type

LED (monochrome)

Colour

RGB

55 lm

Total luminous flux

55 lm

Light features

Colour-changing

Protection class

IP44

Material

Stainless steel

n.rel.

Light bulb included

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438197 OSRAM HOMELIGHTING ENDURA Garden Solar Spot Wall + Spike RGB + W 4099854455636 LED outdoor wall light LED (monochrome)

User & Safety Instructions

User & Safety Instructions 3438197 OSRAM HOMELIGHTING ENDURA Garden Solar Spot Wall + Spike RGB + W 4099854455636 LED outdoor wall light LED (monochrome)

Conformity certificate

Conformity certificate 3438197 OSRAM HOMELIGHTING ENDURA Garden Solar Spot Wall + Spike RGB + W 4099854455636 LED outdoor wall light LED (monochrome)

Warranty Terms

Warranty Terms 3438197 OSRAM HOMELIGHTING ENDURA Garden Solar Spot Wall + Spike RGB + W 4099854455636 LED outdoor wall light LED (monochrome)

Description

Solar-operated spotlight with color change option. Product features: Solar powered outdoor LED lights. 3 operating modes can be selected. Battery charging by means of solar cell. NiMH battery technology. Casing made of stainless steel Daylight sensor. Mode 1: 55 lm continuous light (activated by pressing the button 2 seconds on the back). Mode 2: Alternating RGB mode (short button when in mode 1). Mode 3: Freeze RGB desired color (double-click when mode 2 is currently lit). Product advantages: Energy efficient using LED technology. Quick and easy installation. Simple adjustment of the light color by means of push button Lighting as required and energy saving by means of daylight sensor. Application areas: Outdoor use (IP44). Areas where no power connection is available. Technical equipment: Complete mounting and connection accessories included. Safety instructions: If the battery compartment (if applicable) does not close securely, do not use the product any longer and keep it away from children. If you believe that batteries may have been swallowed or have entered the body, seek immediate medical attention. Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

This text is machine translated.

Hints

If the battery compartment (if applicable) does not close securely, do not use the product any longer and keep it away from children. If you believe that batteries may have been swallowed or have entered a part of your body, seek medical attention immediately.,Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

More interesting products

(*All information is plus legal VAT)