• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0800294 WMS 12,7 (EX20)R Heatshrink marker Fitting type: Slide-on Writing area: 20000 x 20 mm White 20 m

Image similar
Product type
Heatshrink marker
Fitting type
Slide-on
Writing area length
20000 mm
Writing area width
20 mm
Type
WMS 12,7 (EX20)R
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

362 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 14.25)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shrink sleeve WMS 12,7 (EX20)R

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Type

WMS 12,7 (EX20)R

Product type

Heatshrink marker

Fitting type

Slide-on

Writing area length

20000 mm

Writing area width

20 mm

Writing area

20000 x 20 mm

Material

Polyolefin

Features

Printable

Smearproof

Series

WMS

Min. temperature

-55 °C

Max. temperature

+135 °C

Suitable for outside Ø (min.)

4.20 mm

Suitable for outside Ø (max.)

12.70 mm

Adhesive (yes/no)

No

Factory colour

White

Halogen-free

Yes

Content

20 m

Documents & Downloads

Datasheet

Datasheet 548468 Phoenix Contact 0800294 WMS 12,7 (EX20)R Heatshrink marker Fitting type: Slide-on Writing area: 20000 x 20 mm White 20 m

User & Safety Instructions

User & Safety Instructions 548468 Phoenix Contact 0800294 WMS 12,7 (EX20)R Heatshrink marker Fitting type: Slide-on Writing area: 20000 x 20 mm White 20 m

Description

Shrink sleeve, Roll, white, Unlabeled, Can be labeled with: THERMOMARK W, THERMOMARK ROLL, THERMOMARK X, Unperforated, Mounting type: Slide on, Cable diameter: 4.2-12.7 mm, Lettering field: 20 x 20000 mm

Scope of delivery

  • 1 Roll 20 meters
  • This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)