• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0800301 WMS 3,2 (EX5)R YE Heatshrink marker Fitting type: Slide-on Writing area: 30000 x 5 mm Yellow 30

Image similar
Product type
Heatshrink marker
Fitting type
Slide-on
Writing area length
30000 mm
Writing area width
5 mm
Type
WMS 3,2 (EX5)R YE
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

344 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 7.17)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shrink sleeve WMS 3,2 (EX5)R YE

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Type

WMS 3,2 (EX5)R YE

Product type

Heatshrink marker

Fitting type

Slide-on

Writing area length

30000 mm

Writing area width

5 mm

Writing area

30000 x 5 mm

Material

Polyolefin

Features

Printable

Smearproof

Series

WMS

Min. temperature

-55 °C

Max. temperature

+135 °C

Suitable for outside Ø (min.)

2 mm

Suitable for outside Ø (max.)

4 mm

Adhesive (yes/no)

No

Factory colour

Yellow

Halogen-free

Yes

Content

30 m

Documents & Downloads

Datasheet

Datasheet 548642 Phoenix Contact 0800301 WMS 3,2 (EX5)R YE Heatshrink marker Fitting type: Slide-on Writing area: 30000 x 5 mm Yellow 30

User & Safety Instructions

User & Safety Instructions 548642 Phoenix Contact 0800301 WMS 3,2 (EX5)R YE Heatshrink marker Fitting type: Slide-on Writing area: 30000 x 5 mm Yellow 30

Description

Shrink tube for THERMOMARK W1 on a roll, 1 roll = 30 m

Scope of delivery

  • 1 Roll 30 meters
  • This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)