• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0800322 WMS 6,4 (EX10)RL Heatshrink marker Fitting type: Slide-on Writing area: 100000 x 10 mm White 100

Image similar
Product type
Heatshrink marker
Fitting type
Slide-on
Writing area length
100000 mm
Writing area width
10 mm
Type
WMS 6,4 (EX10)RL
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 22 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 8.45)
€ 845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shrink sleeve WMS 6,4 (EX10)RL

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Type

WMS 6,4 (EX10)RL

Product type

Heatshrink marker

Fitting type

Slide-on

Writing area length

100000 mm

Writing area width

10 mm

Writing area

100000 x 10 mm

Material

Polyolefin

Features

Printable

Smearproof

Series

WMS

Min. temperature

-55 °C

Max. temperature

+135 °C

Suitable for outside Ø (min.)

2.10 mm

Suitable for outside Ø (max.)

6.40 mm

Adhesive (yes/no)

No

Factory colour

White

Halogen-free

Yes

Content

100 m

Documents & Downloads

Datasheet

Datasheet 546908 Phoenix Contact 0800322 WMS 6,4 (EX10)RL Heatshrink marker Fitting type: Slide-on Writing area: 100000 x 10 mm White 100

User & Safety Instructions

User & Safety Instructions 546908 Phoenix Contact 0800322 WMS 6,4 (EX10)RL Heatshrink marker Fitting type: Slide-on Writing area: 100000 x 10 mm White 100

Description

Shrink sleeve, Roll, white, Unlabeled, Can be labeled with: THERMOMARK W, THERMOMARK ROLL, THERMOMARK X, Unperforated, Mounting type: Slide on, Cable diameter: 2.1-6.4 mm, Lettering field: 10 x 100000 mm

Scope of delivery

  • 1 roll of 100 meters
  • This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)