• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0800334 WMS 19,1 (EX30)RL YE Heatshrink marker Fitting type: Slide-on Writing area: 30 x 30 mm Yellow 80

Image similar
Product type
Heatshrink marker
Fitting type
Slide-on
Writing area length
30 mm
Writing area width
30 mm
Type
WMS 19,1 (EX30)RL YE
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 1 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 16.81)
€ 1,345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shrink sleeve WMS 19,1 (EX30)RL YE

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Type

WMS 19,1 (EX30)RL YE

Product type

Heatshrink marker

Fitting type

Slide-on

Writing area length

30 mm

Writing area width

30 mm

Writing area

30 x 30 mm

Material

Polyolefin

Features

Printable

Smearproof

Series

WMS

Min. temperature

-55 °C

Max. temperature

+135 °C

Suitable for outside Ø (min.)

6.40 mm

Suitable for outside Ø (max.)

19.10 mm

Adhesive (yes/no)

No

Factory colour

Yellow

Halogen-free

Yes

Content

80 m

Documents & Downloads

Datasheet

Datasheet 606089 Phoenix Contact 0800334 WMS 19,1 (EX30)RL YE Heatshrink marker Fitting type: Slide-on Writing area: 30 x 30 mm Yellow 80

User & Safety Instructions

User & Safety Instructions 606089 Phoenix Contact 0800334 WMS 19,1 (EX30)RL YE Heatshrink marker Fitting type: Slide-on Writing area: 30 x 30 mm Yellow 80

Description

Shrink sleeve, Roll, yellow, Unlabeled, Can be labeled with: THERMOMARK W, THERMOMARK ROLL, THERMOMARK X, Unperforated, Mounting type: Slide on, Cable diameter: 6.4-19.1 mm, Lettering field: 30 x 80000 mm

Scope of delivery

  • 1 Roll 80 meters
  • This text is machine translated.

Hints

Special order, no right of withdrawal.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)