There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Connector
QUICKON plug
4 + PE
QUICKON connector
IDC
250 V DC
400 V AC
Grey
1 pc(s)
16 A
10 A
NaN A
20 ... 16
1490380
13 mm
7 mm
7 - 13 mm
4
27.5 mm
26 mm
67 mm
IP54
IK07
QPD STAK 3PE1,5 GY
Yes
No
yes
Datasheet 3306560 Phoenix Contact 1490380 Connector QUICKON plug Total number of pins: 4 + PE 16 A, 10 A Grey 1 pc(s) Piece
User & Safety Instructions 3306560 Phoenix Contact 1490380 Connector QUICKON plug Total number of pins: 4 + PE 16 A, 10 A Grey 1 pc(s) Piece