
Phoenix Contact 1506901 SACC-M 8MS-3CON-M-SH Convertible/assembled Plug-in Connector M8, Screw Connection
Product type
Sensor/actuator connector
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M8 plug, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Total (€ 16.99 / piece)
€ 22.99
-26 %
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
Phoenix Contact 1506901 SACC-M 8MS-3CON-M-SH Convertible/assembled Plug-in Connector M8, Screw Connection
- SACC-M 8MS-3CON-M-SH
- PLUSCON field
Technical specifications
- Type
SACC-M 8MS-3CON-M-SH
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M8 plug, straight
- Connection side B
Customisable
- No. of pins
3
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.25 mm²
- Connection
Soldering
- Thread type connection side
M8
- Coding
A
IP67
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Manufacturer part #
1506901
- Content
1 pc(s)
- Type
M8-pin, protected, direct
- Nominal voltage (details)
60 V
- Nominal current (details)
4 A
- Connector cross section
0.08 - 0.25 mm²
- Connection
Soldering
- Temperature range
-40 - +85 °C
Other
48 V
TRUE
Other
Brass
Other
85-85 °C
HB
Soldering connection
Gold
II
3
Straight
0.25-0.25 mm²
FALSE
4 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 748531 Phoenix Contact 1506901 SACC-M 8MS-3CON-M-SH Convertible/assembled Plug-in Connector M8, Screw Connection
User & Safety Instructions
User & Safety Instructions 748531 Phoenix Contact 1506901 SACC-M 8MS-3CON-M-SH Convertible/assembled Plug-in Connector M8, Screw Connection
Description
For quick assembly of many different cable lengths e.g. locally there is a wide range of free-field attachable connectors available. M8 Connectors are available with a classic screw or solder and the Piercecon ® Quick Connector.
For EMV applications are just shield able, free Ready-Made attachable connectors are available. One can characterise by durable, metallic covering with appropriate shielding effectiveness.
For EMV applications are just shield able, free Ready-Made attachable connectors are available. One can characterise by durable, metallic covering with appropriate shielding effectiveness.
What kind of Sensor/Actuator Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








