

SACC-M 8MS-3CON-M
Sensor/actuator connector
Plug, straight
Sensor connector
M8 plug, straight
Customisable
3
48 V AC
60 V DC
4 A
4 A
0.25 mm²
Soldering
M8
M8
A
IP67
Shielded
-40 °C
+85 °C
Screw-on
1681156
1 pc(s)
5 mm
3.5 mm
3.5 - 5 mm
M8-pin, straight
60 V
4 A
0.08 - 0.25 mm²
Soldering
-40 - +85 °C
yes
Datasheet 748890 Phoenix Contact 1681156 Sensor/actuator connector M8 Plug, straight No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions 748890 Phoenix Contact 1681156 Sensor/actuator connector M8 Plug, straight No. of pins (RJ): 3 1 pc(s)
€ 39.98*
The necessary accessories are required to use the article as described.