• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1703797 Pin housing cable DFK-IPC 10 pc(s)

Image similar
Product type
Pin housing cable
No. of rows
1
Series
DFK-IPC
CS
10.16 mm
Total number of pins
4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

33 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 14.00 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix DFK-IPC16/4-STF -10,16 green wire connector

  • Content: 10 pc(s)
  • No. of rows: 1
  • Total number of pins: 4
  • Contact spacing: 10.16mm

Technical specifications

Packaging type

Carton

Product type

Pin housing cable

No. of rows

1

Connector system

wire-to-board

Series

DFK-IPC

Features

+ extractor sleeve

CS

10.16 mm

Total number of pins

4

Width

10.16 mm

Nominal current

76 A

Nominal current - rounded value

76 A

Content

10 pc(s)

Connection

Screws

Connection angle

0°

Manufacturer part #

1703797

Factory colour

Green

Insulation material

Thermoplastic

Contact material

Copper

Connector contact surface

Silver

Nominal voltage

1000 V

max. cross section

16 mm²

Min. cross section

0.5 mm²

Max. temperature

100 °C

Min. temperature

-40 °C

Type

DFK-IPC 16/ 4-STF-10,16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828438 Phoenix Contact 1703797 Pin housing cable DFK-IPC 10 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)