• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB IC Total number of pins 2 Contact spacing: 5.08 mm 1943302 50 pc(s)

Image similar
Product type
Pin housing PCB
Connector type
Power strip
No. of rows
1
Series
IC
CS
5.08 mm
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.56 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix IC 2.5 HC/ 2-G-5.08

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Technical specifications

Product type

Pin housing PCB

Connector type

Power strip

No. of rows

1

Connector system

wire-to-board

Series

IC

Features

straight

CS

5.08 mm

Total number of pins

2

Pin Ø

1.4 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Content

50 pc(s)

Connection

Soldering

Manufacturer part #

1943302

Factory colour

Green

Insulation material

Thermoplastic

Contact material

Tin

Board contact surface

Tin plated

Connector contact surface

Tin

Nominal voltage

320 V

max. cross section

2.5 mm²

Max. temperature

105 °C

Min. temperature

-40 °C

Type

IC 2,5 HC/ 2-G-5,08

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829770 Phoenix Contact Pin housing PCB IC Total number of pins 2 Contact spacing: 5.08 mm 1943302 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)