• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB HSCH Total number of pins 12 Contact spacing: 5 mm 2203406 150 pc(s) Piece

Image similar
Product type
Pin housing PCB
Series
HSCH
CS
5 mm
Total number of pins
12
Packaging type
Piece
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 150 pc(s))
Total (€ 6.39 / piece)
€ 959.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

2203406 basic strip 150PCS

  • Content: 150 pc(s)
  • Total number of pins: 12

Technical specifications

Packaging type

Piece

Product type

Pin housing PCB

Connector system

wire-to-board

Series

HSCH

Features

for THR soldering

CS

5 mm

Total number of pins

12

Nominal current

8 A

Nominal current - rounded value

8 A

Content

150 pc(s)

Connection

Print

Manufacturer part #

2203406

Factory colour

Black

Contact material

Tin

Connector contact surface

Tin

Nominal voltage

250 V

max. cross section

2.5 mm²

Type

HSCH 2,5-3U/12 THR 9005

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832901 Phoenix Contact Pin housing PCB HSCH Total number of pins 12 Contact spacing: 5 mm 2203406 150 pc(s) Piece

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)