• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB MC Total number of pins 2 Contact spacing: 3.5 mm 1995787 50 pc(s) Piece

Image similar
Product type
Pin housing PCB
Series
MC
CS
3.5 mm
Total number of pins
2
Packaging type
Piece
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.88 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Basic strip 1995787 50 PCS

  • Content: 50 pc(s)
  • Total number of pins: 2

Technical specifications

Packaging type

Piece

Product type

Pin housing PCB

Connector system

wire-to-board

Series

MC

CS

3.5 mm

Total number of pins

2

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

Connection

Soldering

Manufacturer part #

1995787

Factory colour

Green

Insulation material

Thermoplastic

Connector contact surface

Gold

Nominal voltage

160 V

Type

MC 1,5/ 2-GF-3,5 AU

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832404 Phoenix Contact Pin housing PCB MC Total number of pins 2 Contact spacing: 3.5 mm 1995787 50 pc(s) Piece

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)