• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB GMSTBV Total number of pins 4 Contact spacing: 7.5 mm 1766479 50 pc(s)

Image similar
Product type
Pin housing PCB
Connector type
Plug, vertical mount
Series
GMSTBV
CS
7.5 mm
Total number of pins
4
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.20 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Phoenix Basic Strip GMSTBV 2.5/4-G

  • Content: 50 pc(s)
  • Total number of pins: 4

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, vertical mount

Connector system

wire-to-board

Series

GMSTBV

CS

7.5 mm

Total number of pins

4

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Connection

Print

Manufacturer part #

1766479

Factory colour

Green

Insulation material

Thermoplastic

Connector contact surface

Tin

Nominal voltage

630 V

Type

GMSTBV 2,5/ 4-G

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828799 Phoenix Contact Pin housing PCB GMSTBV Total number of pins 4 Contact spacing: 7.5 mm 1766479 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)